
EMVY500ARA330MF80G | |
|---|---|
DigiKey Part Number | 565-EMVY500ARA330MF80GTR-ND - Tape & Reel (TR) 565-EMVY500ARA330MF80GCT-ND - Cut Tape (CT) 565-EMVY500ARA330MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500ARA330MF80G |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY500ARA330MF80G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 68 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H330MCL1GS | Nichicon | 3.305 | 493-6181-1-ND | kr.3.80000 | Direct |
| 50TZV33M6.3X8 | Rubycon | 841 | 1189-1656-1-ND | kr.3.61000 | Upgrade |
| AFK336M50X16T-F | Cornell Dubilier Knowles | 628 | 338-2181-1-ND | kr.7.80000 | Similar |
| EEE-FK1H330P | Panasonic Industry | 6.464 | PCE3813CT-ND | kr.4.63000 | Similar |
| EEE-FK1H330XP | Panasonic Industry | 869 | PCE3814CT-ND | kr.4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.51100 | kr.25.11 |
| 50 | kr.1.87160 | kr.93.58 |
| 100 | kr.1.66870 | kr.166.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.22270 | kr.1,100.43 |
| 1.800 | kr.1.12803 | kr.2,030.45 |
| 2.700 | kr.1.08024 | kr.2,916.65 |
| 4.500 | kr.1.02694 | kr.4,621.23 |
| 6.300 | kr.0.99561 | kr.6,272.34 |
| 9.000 | kr.0.96534 | kr.8,688.06 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

