
EMVY350GRA102MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVY350GRA102MMH0STR-ND - Tape & Reel (TR) 565-EMVY350GRA102MMH0SCT-ND - Cut Tape (CT) 565-EMVY350GRA102MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350GRA102MMH0S |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.04000 | kr.23.04 |
| 10 | kr.15.55800 | kr.155.58 |
| 50 | kr.12.45820 | kr.622.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.10.98667 | kr.1,648.00 |
| 300 | kr.10.25687 | kr.3,077.06 |
| 450 | kr.9.88858 | kr.4,449.86 |
| 750 | kr.9.47805 | kr.7,108.54 |
| 1.050 | kr.9.23690 | kr.9,698.75 |
| 1.500 | kr.9.00391 | kr.13,505.86 |
| 1.800 | kr.8.89312 | kr.16,007.62 |
| 3.600 | kr.8.51824 | kr.30,665.66 |
| 3.750 | kr.8.49823 | kr.31,868.36 |
| Unit Price without VAT: | kr.23.04000 |
|---|---|
| Unit Price with VAT: | kr.28.80000 |

