330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY350ARA331MJA0G

DigiKey Part Number
565-EMVY350ARA331MJA0GTR-ND - Tape & Reel (TR)
565-EMVY350ARA331MJA0GCT-ND - Cut Tape (CT)
565-EMVY350ARA331MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY350ARA331MJA0G
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY350ARA331MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Active
Impedance
150 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWG1V331MNL1GSNichicon1.769493-6323-1-NDkr.6.73000Direct
35JZV330M10X10.5Rubycon7941189-2917-1-NDkr.6.22000Upgrade
35TKV330M10X10.5Rubycon6611189-2077-1-NDkr.10.19000Upgrade
35TLV330M10X10.5Rubycon2.4341189-2106-1-NDkr.6.15000Upgrade
35TZV330M10X10.5Rubycon99.4091189-1624-1-NDkr.5.90000Upgrade
In-Stock: 2.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.09000kr.40.90
50kr.3.10120kr.155.06
100kr.2.78710kr.278.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.24696kr.1,123.48
1.000kr.2.07658kr.2,076.58
1.500kr.1.99065kr.2,985.97
2.500kr.1.89480kr.4,737.00
3.500kr.1.83844kr.6,434.54
5.000kr.1.78402kr.8,920.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750