
EMVY350ARA330MF55G | |
|---|---|
DigiKey Part Number  | 565-EMVY350ARA330MF55GTR-ND - Tape & Reel (TR) 565-EMVY350ARA330MF55GCT-ND - Cut Tape (CT) 565-EMVY350ARA330MF55GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EMVY350ARA330MF55G  | 
Description  | CAP ALUM 33UF 20% 35V SMD  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 1000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 56 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 140 mA @ 100 kHz  | |
Impedance  | 1 Ohms  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.205" (5.20mm)  | |
Surface Mount Land Size  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 | 
| 10 | kr.1.87500 | kr.18.75 | 
| 50 | kr.1.38360 | kr.69.18 | 
| 100 | kr.1.22750 | kr.122.75 | 
| 500 | kr.0.95846 | kr.479.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.87360 | kr.873.60 | 
| 2.000 | kr.0.80291 | kr.1,605.82 | 
| 3.000 | kr.0.76725 | kr.2,301.75 | 
| 5.000 | kr.0.72746 | kr.3,637.30 | 
| 7.000 | kr.0.70406 | kr.4,928.42 | 
| 10.000 | kr.0.68146 | kr.6,814.60 | 
| 12.000 | kr.0.67072 | kr.8,048.64 | 
| 24.000 | kr.0.63433 | kr.15,223.92 | 
| 25.000 | kr.0.63239 | kr.15,809.75 | 
| Unit Price without VAT: | kr.3.01000 | 
|---|---|
| Unit Price with VAT: | kr.3.76250 | 

