
EMVY350ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVY350ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMVY350ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMVY350ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350ARA221MJA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.394" Dia (10.00mm) |
Part Status Active | Height - Seated (Max) 0.406" (10.30mm) |
Capacitance | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.95600 | kr.39.56 |
| 50 | kr.2.99620 | kr.149.81 |
| 100 | kr.2.69260 | kr.269.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.16878 | kr.1,084.39 |
| 1.000 | kr.2.00357 | kr.2,003.57 |
| 1.500 | kr.1.92022 | kr.2,880.33 |
| 2.500 | kr.1.82721 | kr.4,568.02 |
| 3.500 | kr.1.77255 | kr.6,203.93 |
| 5.000 | kr.1.71975 | kr.8,598.75 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

