EMVY250GRA102MMH0S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 150
Unit Price: kr.3.60000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.933
Unit Price: kr.3.14000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.1.57000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.1.49000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.34916
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
MVY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY250GRA102MMH0S

DigiKey Part Number
565-EMVY250GRA102MMH0STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVY250GRA102MMH0S
Description
CAP ALUM 1000UF 20% 25V SMD
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Ripple Current @ High Frequency
1.35 A @ 100 kHz
Impedance
54 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.