
EMVY250ARA470MF55G | |
|---|---|
DigiKey Part Number | 565-EMVY250ARA470MF55GTR-ND - Tape & Reel (TR) 565-EMVY250ARA470MF55GCT-ND - Cut Tape (CT) 565-EMVY250ARA470MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY250ARA470MF55G |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY250ARA470MF55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.16800 | kr.21.68 |
| 50 | kr.1.60520 | kr.80.26 |
| 100 | kr.1.42780 | kr.142.78 |
| 500 | kr.1.12066 | kr.560.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.02366 | kr.1,023.66 |
| 2.000 | kr.0.94295 | kr.1,885.90 |
| 3.000 | kr.0.90220 | kr.2,706.60 |
| 5.000 | kr.0.85679 | kr.4,283.95 |
| 7.000 | kr.0.83007 | kr.5,810.49 |
| 10.000 | kr.0.80426 | kr.8,042.60 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

