
EMVY101GRA101MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVY101GRA101MLH0STR-ND - Tape & Reel (TR) 565-EMVY101GRA101MLH0SCT-ND - Cut Tape (CT) 565-EMVY101GRA101MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY101GRA101MLH0S |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Impedance | 240 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.00000 | kr.22.00 |
| 10 | kr.14.82300 | kr.148.23 |
| 50 | kr.11.83180 | kr.591.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.10.24326 | kr.1,792.57 |
| 350 | kr.9.56743 | kr.3,348.60 |
| 525 | kr.9.22646 | kr.4,843.89 |
| 875 | kr.8.84643 | kr.7,740.63 |
| 1.225 | kr.8.62307 | kr.10,563.26 |
| 1.750 | kr.8.40735 | kr.14,712.86 |
| Unit Price without VAT: | kr.22.00000 |
|---|---|
| Unit Price with VAT: | kr.27.50000 |

