
EMVY100ARA472MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVY100ARA472MLN0STR-ND - Tape & Reel (TR) 565-EMVY100ARA472MLN0SCT-ND - Cut Tape (CT) 565-EMVY100ARA472MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY100ARA472MLN0S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY100ARA472MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.3855 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.63 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.642" L x 0.642" W (16.30mm x 16.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.10.67000 | kr.106.70 |
| 50 | kr.8.40180 | kr.420.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.7.48272 | kr.935.34 |
| 250 | kr.6.92176 | kr.1,730.44 |
| 375 | kr.6.63856 | kr.2,489.46 |
| 625 | kr.6.32296 | kr.3,951.85 |
| 875 | kr.6.13741 | kr.5,370.23 |
| 1.250 | kr.5.95813 | kr.7,447.66 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |

