
EMVY100ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-EMVY100ARA221MF80GTR-ND - Tape & Reel (TR) 565-EMVY100ARA221MF80GCT-ND - Cut Tape (CT) 565-EMVY100ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY100ARA221MF80G |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY100ARA221MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.59300 | kr.25.93 |
| 50 | kr.1.93240 | kr.96.62 |
| 100 | kr.1.72320 | kr.172.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.26497 | kr.1,138.47 |
| 1.800 | kr.1.16765 | kr.2,101.77 |
| 2.700 | kr.1.11856 | kr.3,020.11 |
| 4.500 | kr.1.06380 | kr.4,787.10 |
| 6.300 | kr.1.03161 | kr.6,499.14 |
| 9.000 | kr.1.00051 | kr.9,004.59 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

