MFR Recommended

EMVY100ARA220MD60G | |
|---|---|
DigiKey Part Number  | 565-EMVY100ARA220MD60GTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | EMVY100ARA220MD60G  | 
Description  | CAP ALUM 22UF 20% 10V SMD  | 
Customer Reference  | |
Detailed Description  | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 1000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Lead Spacing  | -  | |
Size / Dimension  | 0.157" Dia (4.00mm)  | |
Height - Seated (Max)  | 0.236" (6.00mm)  | |
Surface Mount Land Size  | 0.169" L x 0.169" W (4.30mm x 4.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 


