Parametric Equivalent
Direct
Direct
Parametric Equivalent

EMVL250ARA470MF80G | |
|---|---|
DigiKey Part Number | 565-EMVL250ARA470MF80GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVL250ARA470MF80G |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL250ARA470MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 68.04 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.20797 | kr.1,087.17 |
| 1.800 | kr.1.11474 | kr.2,006.53 |
| 2.700 | kr.1.06766 | kr.2,882.68 |
| 4.500 | kr.1.01517 | kr.4,568.26 |
| 6.300 | kr.0.98432 | kr.6,201.22 |
| 9.000 | kr.0.95451 | kr.8,590.59 |
| 10.800 | kr.0.94034 | kr.10,155.67 |
| 21.600 | kr.0.89236 | kr.19,274.98 |
| 22.500 | kr.0.88980 | kr.20,020.50 |
| Unit Price without VAT: | kr.1.20797 |
|---|---|
| Unit Price with VAT: | kr.1.50996 |





