
EMVL160ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVL160ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMVL160ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMVL160ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL160ARA471MJA0G |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL160ARA471MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 254 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 274.32 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.406" (10.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TRV470M10X10.5 | Rubycon | 343 | 1189-3538-1-ND | kr.7.99000 | Direct |
| UUL1C471MNL1GS | Nichicon | 400 | 493-9510-1-ND | kr.7.73000 | Direct |
| 25TLV470M10X10.5 | Rubycon | 44 | 1189-2097-1-ND | kr.6.53000 | Upgrade |
| EEE-HC1C471P | Panasonic Industry | 1.032 | PCE3751CT-ND | kr.6.40000 | Upgrade |
| UUD1E471MNL1GS | Nichicon | 23.183 | 493-2280-1-ND | kr.5.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.33500 | kr.33.35 |
| 50 | kr.2.50820 | kr.125.41 |
| 100 | kr.2.24690 | kr.224.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.79600 | kr.898.00 |
| 1.000 | kr.1.65392 | kr.1,653.92 |
| 1.500 | kr.1.58221 | kr.2,373.32 |
| 2.500 | kr.1.50220 | kr.3,755.50 |
| 3.500 | kr.1.45517 | kr.5,093.10 |
| 5.000 | kr.1.40974 | kr.7,048.70 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

