
EMVH630GRA471MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVH630GRA471MLN0STR-ND - Tape & Reel (TR) 565-EMVH630GRA471MLN0SCT-ND - Cut Tape (CT) 565-EMVH630GRA471MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH630GRA471MLN0S |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.59000 | kr.28.59 |
| 10 | kr.19.54000 | kr.195.40 |
| 50 | kr.15.77020 | kr.788.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.14.24520 | kr.1,780.65 |
| 250 | kr.13.31552 | kr.3,328.88 |
| 375 | kr.12.84653 | kr.4,817.45 |
| 625 | kr.12.32365 | kr.7,702.28 |
| 875 | kr.12.01637 | kr.10,514.32 |
| 1.250 | kr.11.71957 | kr.14,649.46 |
| Unit Price without VAT: | kr.28.59000 |
|---|---|
| Unit Price with VAT: | kr.35.73750 |

