
EMVH350ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVH350ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMVH350ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMVH350ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350ARA221MJA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH350ARA221MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 275.28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 296 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 |
| 10 | kr.4.80600 | kr.48.06 |
| 50 | kr.3.67240 | kr.183.62 |
| 100 | kr.3.31330 | kr.331.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.69402 | kr.1,347.01 |
| 1.000 | kr.2.49901 | kr.2,499.01 |
| 1.500 | kr.2.40055 | kr.3,600.82 |
| 2.500 | kr.2.29082 | kr.5,727.05 |
| 3.500 | kr.2.22630 | kr.7,792.05 |
| 5.000 | kr.2.16399 | kr.10,819.95 |
| 6.000 | kr.2.13436 | kr.12,806.16 |
| 12.000 | kr.2.03407 | kr.24,408.84 |
| 12.500 | kr.2.02872 | kr.25,359.00 |
| Unit Price without VAT: | kr.7.49000 |
|---|---|
| Unit Price with VAT: | kr.9.36250 |

