EMVH350ARA220MF61G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 395
Unit Price: kr.3.97000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.29939
Datasheet
New Product
EMVH101ARA220MHA0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH350ARA220MF61G

DigiKey Part Number
565-EMVH350ARA220MF61GTR-ND - Tape & Reel (TR)
565-EMVH350ARA220MF61GCT-ND - Cut Tape (CT)
565-EMVH350ARA220MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH350ARA220MF61G
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6mOhm @ 100kHz 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH350ARA220MF61G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
1.6mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
69 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.27400kr.12.74
50kr.0.93060kr.46.53
100kr.0.82110kr.82.11
500kr.0.63092kr.315.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.57088kr.570.88
2.000kr.0.52083kr.1,041.66
3.000kr.0.49557kr.1,486.71
5.000kr.0.46738kr.2,336.90
7.000kr.0.45080kr.3,155.60
10.000kr.0.43478kr.4,347.80
12.000kr.0.42716kr.5,125.92
24.000kr.0.40137kr.9,632.88
25.000kr.0.39999kr.9,999.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750