
EMVE6R3ARA681MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVE6R3ARA681MHA0GTR-ND - Tape & Reel (TR) 565-EMVE6R3ARA681MHA0GCT-ND - Cut Tape (CT) 565-EMVE6R3ARA681MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE6R3ARA681MHA0G |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE6R3ARA681MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.68200 | kr.26.82 |
| 50 | kr.2.00220 | kr.100.11 |
| 100 | kr.1.78720 | kr.178.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.41534 | kr.707.67 |
| 1.000 | kr.1.29805 | kr.1,298.05 |
| 1.500 | kr.1.23879 | kr.1,858.19 |
| 2.500 | kr.1.17275 | kr.2,931.88 |
| 3.500 | kr.1.13392 | kr.3,968.72 |
| 5.000 | kr.1.09639 | kr.5,481.95 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

