
| EMVE630ARA471MMH0S | |
|---|---|
| DigiKey Part Number | 565-EMVE630ARA471MMH0STR-ND - Tape & Reel (TR) 565-EMVE630ARA471MMH0SCT-ND - Cut Tape (CT) 565-EMVE630ARA471MMH0SDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EMVE630ARA471MMH0S | 
| Description | CAP ALUM 470UF 20% 63V SMD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 63 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.709" Dia (18.00mm) | |
| Height - Seated (Max) | 0.650" (16.50mm) | |
| Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.70000 | kr.13.70 | 
| 10 | kr.8.99200 | kr.89.92 | 
| 50 | kr.7.03880 | kr.351.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 150 | kr.6.11073 | kr.916.61 | 
| 300 | kr.5.65057 | kr.1,695.17 | 
| 450 | kr.5.41838 | kr.2,438.27 | 
| 750 | kr.5.15943 | kr.3,869.57 | 
| 1.050 | kr.5.00718 | kr.5,257.54 | 
| 1.500 | kr.4.86007 | kr.7,290.11 | 
| 1.800 | kr.4.79019 | kr.8,622.34 | 
| 3.600 | kr.4.55351 | kr.16,392.64 | 
| 3.750 | kr.4.54088 | kr.17,028.30 | 
| Unit Price without VAT: | kr.13.70000 | 
|---|---|
| Unit Price with VAT: | kr.17.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark