
EMVE630ARA221MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVE630ARA221MLH0STR-ND - Tape & Reel (TR) 565-EMVE630ARA221MLH0SCT-ND - Cut Tape (CT) 565-EMVE630ARA221MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE630ARA221MLH0S |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE630ARA221MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 840 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.9.44000 | kr.94.40 |
| 50 | kr.7.39620 | kr.369.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.6.31063 | kr.1,104.36 |
| 350 | kr.5.84837 | kr.2,046.93 |
| 525 | kr.5.61507 | kr.2,947.91 |
| 875 | kr.5.35502 | kr.4,685.64 |
| 1.225 | kr.5.20211 | kr.6,372.58 |
| 1.750 | kr.5.05439 | kr.8,845.18 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

