100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE630ARA101MJA0G

DigiKey Part Number
565-EMVE630ARA101MJA0GTR-ND - Tape & Reel (TR)
565-EMVE630ARA101MJA0GCT-ND - Cut Tape (CT)
565-EMVE630ARA101MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE630ARA101MJA0G
Description
CAP ALUM 100UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE630ARA101MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA630ARA101MJA0GChemi-Con6.072565-EMZA630ARA101MJA0GCT-NDkr.10.83000Upgrade
UCD1J101MNL1GSNichicon44.473493-6185-1-NDkr.4.81000Direct
UUX1J101MNL1GSNichicon18.342493-7453-1-NDkr.4.55000Upgrade
In-Stock: 23.396
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.78200kr.37.82
50kr.2.85880kr.142.94
100kr.2.56660kr.256.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.06196kr.1,030.98
1.000kr.1.90294kr.1,902.94
1.500kr.1.82266kr.2,733.99
2.500kr.1.73314kr.4,332.85
3.500kr.1.68052kr.5,881.82
5.000kr.1.62967kr.8,148.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000