
EMVE630ARA100MF55G | |
|---|---|
DigiKey Part Number | 565-EMVE630ARA100MF55GTR-ND - Tape & Reel (TR) 565-EMVE630ARA100MF55GCT-ND - Cut Tape (CT) 565-EMVE630ARA100MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE630ARA100MF55G |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE630ARA100MF55G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 32 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.89600 | kr.18.96 |
| 50 | kr.1.40120 | kr.70.06 |
| 100 | kr.1.24260 | kr.124.26 |
| 500 | kr.0.97002 | kr.485.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88380 | kr.883.80 |
| 2.000 | kr.0.81209 | kr.1,624.18 |
| 3.000 | kr.0.77587 | kr.2,327.61 |
| 5.000 | kr.0.73549 | kr.3,677.45 |
| 7.000 | kr.0.71175 | kr.4,982.25 |
| 10.000 | kr.0.68880 | kr.6,888.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

