
EMVE500ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVE500ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMVE500ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMVE500ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE500ARA221MJA0G |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE500ARA221MJA0G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.27500 | kr.52.75 |
| 50 | kr.4.03740 | kr.201.87 |
| 100 | kr.3.64680 | kr.364.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.97334 | kr.1,486.67 |
| 1.000 | kr.2.76132 | kr.2,761.32 |
| 1.500 | kr.2.65426 | kr.3,981.39 |
| 2.500 | kr.2.53496 | kr.6,337.40 |
| 3.500 | kr.2.46483 | kr.8,626.91 |
| 5.000 | kr.2.39709 | kr.11,985.45 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

