
EMVE500ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVE500ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMVE500ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMVE500ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE500ARA101MHA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE500ARA101MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.27300 | kr.42.73 |
| 50 | kr.3.24860 | kr.162.43 |
| 100 | kr.2.92270 | kr.292.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.36190 | kr.1,180.95 |
| 1.000 | kr.2.18514 | kr.2,185.14 |
| 1.500 | kr.2.09592 | kr.3,143.88 |
| 2.500 | kr.1.99644 | kr.4,991.10 |
| 3.500 | kr.1.93794 | kr.6,782.79 |
| 5.000 | kr.1.88145 | kr.9,407.25 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

