
EMVE350ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMVE350ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMVE350ARA101MF80GCT-ND - Cut Tape (CT) 565-EMVE350ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE350ARA101MF80G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE350ARA101MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.09400 | kr.30.94 |
| 50 | kr.2.32300 | kr.116.15 |
| 100 | kr.2.07890 | kr.207.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.54196 | kr.1,387.76 |
| 1.800 | kr.1.42812 | kr.2,570.62 |
| 2.700 | kr.1.37066 | kr.3,700.78 |
| 4.500 | kr.1.30659 | kr.5,879.65 |
| 6.300 | kr.1.26893 | kr.7,994.26 |
| 9.000 | kr.1.23253 | kr.11,092.77 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

