
EMVE250ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVE250ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMVE250ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMVE250ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE250ARA221MHA0G |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE250ARA221MHA0G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.27300 | kr.42.73 |
| 50 | kr.3.24860 | kr.162.43 |
| 100 | kr.2.92270 | kr.292.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.36190 | kr.1,180.95 |
| 1.000 | kr.2.18514 | kr.2,185.14 |
| 1.500 | kr.2.09592 | kr.3,143.88 |
| 2.500 | kr.1.99644 | kr.4,991.10 |
| 3.500 | kr.1.93794 | kr.6,782.79 |
| 5.000 | kr.1.88145 | kr.9,407.25 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

