
EMVE160ARA332MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVE160ARA332MLN0STR-ND - Tape & Reel (TR) 565-EMVE160ARA332MLN0SCT-ND - Cut Tape (CT) 565-EMVE160ARA332MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE160ARA332MLN0S |
Description | CAP ALUM 3.3MF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE160ARA332MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.296 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.642" L x 0.642" W (16.30mm x 16.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.64000 | kr.18.64 |
| 10 | kr.12.41400 | kr.124.14 |
| 50 | kr.9.83460 | kr.491.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.8.79032 | kr.1,098.79 |
| 250 | kr.8.15300 | kr.2,038.25 |
| 375 | kr.7.83133 | kr.2,936.75 |
| 625 | kr.7.47278 | kr.4,670.49 |
| 875 | kr.7.26209 | kr.6,354.33 |
| 1.250 | kr.7.05855 | kr.8,823.19 |
| Unit Price without VAT: | kr.18.64000 |
|---|---|
| Unit Price with VAT: | kr.23.30000 |

