
EMVE160ARA330MF55G | |
|---|---|
DigiKey Part Number | 565-EMVE160ARA330MF55GTR-ND - Tape & Reel (TR) 565-EMVE160ARA330MF55GCT-ND - Cut Tape (CT) 565-EMVE160ARA330MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE160ARA330MF55G |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE160ARA330MF55G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.68600 | kr.16.86 |
| 50 | kr.1.24140 | kr.62.07 |
| 100 | kr.1.09940 | kr.109.94 |
| 500 | kr.0.85388 | kr.426.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.77621 | kr.776.21 |
| 2.000 | kr.0.71164 | kr.1,423.28 |
| 3.000 | kr.0.67901 | kr.2,037.03 |
| 5.000 | kr.0.64264 | kr.3,213.20 |
| 7.000 | kr.0.62126 | kr.4,348.82 |
| 10.000 | kr.0.60060 | kr.6,006.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

