
EMVE160ARA102MKE0S | |
|---|---|
DigiKey Part Number | 565-2210-2-ND - Tape & Reel (TR) 565-2210-1-ND - Cut Tape (CT) 565-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE160ARA102MKE0S |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE160ARA102MKE0S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY160ARA102MKE0S | Chemi-Con | 250 | 565-2451-1-ND | kr.15.60000 | Direct |
| EMHS250ARA102MKE0S | Chemi-Con | 237 | 565-EMHS250ARA102MKE0SCT-ND | kr.10.90000 | Upgrade |
| EMHS250GRA102MKE0S | Chemi-Con | 305 | 565-5087-1-ND | kr.10.78000 | Upgrade |
| 25TLV1000M12.5X13.5 | Rubycon | 140 | 1189-2098-1-ND | kr.12.93000 | Upgrade |
| 25TRV1000M12.5X13.5 | Rubycon | 1 | 1189-3548-1-ND | kr.14.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.10.57500 | kr.105.75 |
| 50 | kr.8.32440 | kr.416.22 |
| 100 | kr.7.61370 | kr.761.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.85480 | kr.1,713.70 |
| 500 | kr.6.39212 | kr.3,196.06 |
| 750 | kr.6.15868 | kr.4,619.01 |
| 1.250 | kr.5.89843 | kr.7,373.04 |
| 1.750 | kr.5.74549 | kr.10,054.61 |
| 2.500 | kr.5.59776 | kr.13,994.40 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |

