33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE101ARA330MJA0G

DigiKey Part Number
565-EMVE101ARA330MJA0GTR-ND - Tape & Reel (TR)
565-EMVE101ARA330MJA0GCT-ND - Cut Tape (CT)
565-EMVE101ARA330MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE101ARA330MJA0G
Description
CAP ALUM 33UF 20% 100V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE101ARA330MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.019
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.5.27500kr.52.75
50kr.4.03740kr.201.87
100kr.3.64680kr.364.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.97334kr.1,486.67
1.000kr.2.76132kr.2,761.32
1.500kr.2.65426kr.3,981.39
2.500kr.2.53496kr.6,337.40
3.500kr.2.46483kr.8,626.91
5.000kr.2.39709kr.11,985.45
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000