EMVA101ARA101MKE0S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 2.988
Unit Price: kr.16.80000
Datasheet

Direct


Chemi-Con
In Stock: 7.543
Unit Price: kr.15.15000
Datasheet

Upgrade


KEMET
In Stock: 2.903
Unit Price: kr.12.81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.10519
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 6.675
Unit Price: kr.18.96000
Datasheet
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA101ARA101MKE0S

DigiKey Part Number
565-2163-2-ND - Tape & Reel (TR)
565-2163-1-ND - Cut Tape (CT)
565-2163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA101ARA101MKE0S
Description
CAP ALUM 100UF 20% 100V SMD
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA101ARA101MKE0S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
660 mA @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.531" (13.50mm)
Tolerance
±20%
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVE101ARA101MKE0SChemi-Con2.988565-2280-1-NDkr.16.80000Direct
EMVY101ARA101MKE0SChemi-Con7.543565-2511-1-NDkr.15.15000Direct
EDH107M100A9RAAKEMET2.903399-EDH107M100A9RAACT-NDkr.12.81000Upgrade
EDH107M100S9RAAKEMET0EDH107M100S9RAA-NDkr.6.10519Upgrade
MAL215099907E3Vishay Beyschlag/Draloric/BC Components6.6754749PHCT-NDkr.18.96000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes