Direct
Direct
Upgrade
Upgrade
Upgrade

EMVA101ARA101MKE0S | |
|---|---|
DigiKey Part Number | 565-2163-2-ND - Tape & Reel (TR) 565-2163-1-ND - Cut Tape (CT) 565-2163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA101ARA101MKE0S |
Description | CAP ALUM 100UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA101ARA101MKE0S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE101ARA101MKE0S | Chemi-Con | 2.777 | 565-2280-1-ND | kr.16.80000 | Direct |
| EMVY101ARA101MKE0S | Chemi-Con | 15.753 | 565-2511-1-ND | kr.15.15000 | Direct |
| EDH107M100A9RAA | KEMET | 2.897 | 399-EDH107M100A9RAACT-ND | kr.12.81000 | Upgrade |
| EDH107M100S9RAA | KEMET | 0 | EDH107M100S9RAA-ND | kr.6.10519 | Upgrade |
| MAL215099907E3 | Vishay Beyschlag/Draloric/BC Components | 6.675 | 4749PHCT-ND | kr.18.96000 | Upgrade |





