
EMLF100ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLF100ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMLF100ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMLF100ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLF100ARA221MHA0G |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLF100ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 141 mA @ 120 Hz | |
Ripple Current @ High Frequency | 152.28 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.17012 | kr.1,085.06 |
| 1.000 | kr.2.00442 | kr.2,004.42 |
| 1.500 | kr.1.92073 | kr.2,881.10 |
| 2.500 | kr.1.82743 | kr.4,568.58 |
| 3.500 | kr.1.77259 | kr.6,204.07 |
| 5.000 | kr.1.71960 | kr.8,598.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.23400 | kr.32.34 |
| 50 | kr.2.42920 | kr.121.46 |
| 100 | kr.2.17460 | kr.217.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.24000 | kr.6.24 |
| 10 | kr.3.96100 | kr.39.61 |
| 50 | kr.3.00160 | kr.150.08 |
| 100 | kr.2.69610 | kr.269.61 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

