Direct
Upgrade
Upgrade
Upgrade

EMLE100ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLE100ARA221MHA0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMLE100ARA221MHA0G |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLE100ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 141 mA @ 120 Hz | |
Ripple Current @ High Frequency | 152.28 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.67154 | kr.835.77 |
| Unit Price without VAT: | kr.1.67154 |
|---|---|
| Unit Price with VAT: | kr.2.08943 |




