47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLA500ARA470MHA0G

DigiKey Part Number
565-EMLA500ARA470MHA0GTR-ND - Tape & Reel (TR)
565-EMLA500ARA470MHA0GCT-ND - Cut Tape (CT)
565-EMLA500ARA470MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMLA500ARA470MHA0G
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLA500ARA470MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
350 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.406" (10.30mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.90500kr.39.05
50kr.2.95960kr.147.98
100kr.2.65840kr.265.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.13976kr.1,069.88
1.000kr.1.97637kr.1,976.37
1.500kr.1.89384kr.2,840.76
2.500kr.1.80185kr.4,504.62
3.500kr.1.74777kr.6,117.19
5.000kr.1.69553kr.8,477.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750