
EMLA500ARA470MF80G | |
|---|---|
DigiKey Part Number | 565-EMLA500ARA470MF80GTR-ND - Tape & Reel (TR) 565-EMLA500ARA470MF80GCT-ND - Cut Tape (CT) 565-EMLA500ARA470MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA500ARA470MF80G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA500ARA470MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Impedance | 1.6 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.16810 | kr.1,051.29 |
| 1.800 | kr.1.07601 | kr.1,936.82 |
| 2.700 | kr.0.98974 | kr.2,672.30 |
| 4.500 | kr.0.97392 | kr.4,382.64 |
| 6.300 | kr.0.90352 | kr.5,692.18 |
| 9.000 | kr.0.90034 | kr.8,103.06 |
| 10.800 | kr.0.84210 | kr.9,094.68 |
| 21.600 | kr.0.84069 | kr.18,158.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.00000 | kr.4.00 |
| 10 | kr.2.49600 | kr.24.96 |
| 50 | kr.1.86140 | kr.93.07 |
| 100 | kr.1.54030 | kr.154.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.47700 | kr.24.77 |
| 50 | kr.1.84700 | kr.92.35 |
| 100 | kr.1.52830 | kr.152.83 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

