
EMLA350ARA470MF80G | |
|---|---|
DigiKey Part Number | 565-EMLA350ARA470MF80GTR-ND - Tape & Reel (TR) 565-EMLA350ARA470MF80GCT-ND - Cut Tape (CT) 565-EMLA350ARA470MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA350ARA470MF80G |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA350ARA470MF80G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.06400 | kr.20.64 |
| 50 | kr.1.52680 | kr.76.34 |
| 100 | kr.1.35700 | kr.135.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.0.98216 | kr.883.94 |
| 1.800 | kr.0.90256 | kr.1,624.61 |
| 2.700 | kr.0.86238 | kr.2,328.43 |
| 4.500 | kr.0.81756 | kr.3,679.02 |
| 6.300 | kr.0.79121 | kr.4,984.62 |
| 9.000 | kr.0.76575 | kr.6,891.75 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

