
EMLA350ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMLA350ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMLA350ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMLA350ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA350ARA331MJA0G |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA350ARA331MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.04000 | kr.6.04 |
| 10 | kr.3.80700 | kr.38.07 |
| 50 | kr.2.87800 | kr.143.90 |
| 100 | kr.2.58360 | kr.258.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.07624 | kr.1,038.12 |
| 1.000 | kr.1.91620 | kr.1,916.20 |
| 1.500 | kr.1.83542 | kr.2,753.13 |
| 2.500 | kr.1.74536 | kr.4,363.40 |
| 3.500 | kr.1.69239 | kr.5,923.36 |
| 5.000 | kr.1.64124 | kr.8,206.20 |
| Unit Price without VAT: | kr.6.04000 |
|---|---|
| Unit Price with VAT: | kr.7.55000 |

