
EMLA250ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLA250ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMLA250ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMLA250ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA250ARA331MHA0G |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA250ARA331MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.27900 | kr.32.79 |
| 50 | kr.2.52440 | kr.126.22 |
| 100 | kr.2.26270 | kr.226.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.88014 | kr.940.07 |
| 1.000 | kr.1.73237 | kr.1,732.37 |
| 1.500 | kr.1.65774 | kr.2,486.61 |
| 2.500 | kr.1.57450 | kr.3,936.25 |
| 3.500 | kr.1.52558 | kr.5,339.53 |
| 5.000 | kr.1.47832 | kr.7,391.60 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

