
EMLA160ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLA160ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMLA160ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMLA160ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA160ARA221MHA0G |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA160ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.09800 | kr.30.98 |
| 50 | kr.2.32960 | kr.116.48 |
| 100 | kr.2.08510 | kr.208.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.66374 | kr.831.87 |
| 1.000 | kr.1.53082 | kr.1,530.82 |
| 1.500 | kr.1.46377 | kr.2,195.66 |
| 2.500 | kr.1.38893 | kr.3,472.32 |
| 3.500 | kr.1.34493 | kr.4,707.26 |
| 5.000 | kr.1.30243 | kr.6,512.15 |
| 6.000 | kr.1.28222 | kr.7,693.32 |
| 12.000 | kr.1.21381 | kr.14,565.72 |
| 12.500 | kr.1.21016 | kr.15,127.00 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

