
EMLA160ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMLA160ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMLA160ARA101MF80GCT-ND - Cut Tape (CT) 565-EMLA160ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA160ARA101MF80G |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA160ARA101MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.02900 | kr.20.29 |
| 50 | kr.1.49880 | kr.74.94 |
| 100 | kr.1.33140 | kr.133.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.0.96361 | kr.867.25 |
| 1.800 | kr.0.88538 | kr.1,593.68 |
| 2.700 | kr.0.84590 | kr.2,283.93 |
| 4.500 | kr.0.80184 | kr.3,608.28 |
| 6.300 | kr.0.77596 | kr.4,888.55 |
| 9.000 | kr.0.75093 | kr.6,758.37 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

