EMHS800GRA470MHA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 363
Unit Price: kr.5.77000
Datasheet
New Product
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS800GRA470MHA0G

DigiKey Part Number
565-EMHS800GRA470MHA0GTR-ND - Tape & Reel (TR)
565-EMHS800GRA470MHA0GCT-ND - Cut Tape (CT)
565-EMHS800GRA470MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS800GRA470MHA0G
Description
E-CAP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
176 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
440 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
650mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMHS800ARA470MHA0GChemi-Con363565-EMHS800ARA470MHA0GCT-NDkr.5.77000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.33700kr.43.37
50kr.3.29940kr.164.97
100kr.2.97160kr.297.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.40666kr.1,203.33
1.000kr.2.22864kr.2,228.64
1.500kr.2.13873kr.3,208.09
2.500kr.2.03854kr.5,096.35
3.500kr.1.97964kr.6,928.74
5.000kr.1.92274kr.9,613.70
6.000kr.1.89569kr.11,374.14
12.000kr.1.80412kr.21,649.44
12.500kr.1.79925kr.22,490.62
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500