EMHS800ARA241MKG5S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 256
Unit Price: kr.11.92000
Datasheet
240 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS800ARA241MKG5S

DigiKey Part Number
565-EMHS800ARA241MKG5STR-ND - Tape & Reel (TR)
565-EMHS800ARA241MKG5SCT-ND - Cut Tape (CT)
565-EMHS800ARA241MKG5SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS800ARA241MKG5S
Description
CAP ALUM 240UF 20% 80V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
240 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHS800ARA241MKG5S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
130mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
515 mA @ 120 Hz
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.539" L x 0.512" W (13.70mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.49000kr.12.49
10kr.8.17900kr.81.79
50kr.6.37180kr.318.59
100kr.5.80110kr.580.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.5.32590kr.1,065.18
400kr.4.93125kr.1,972.50
600kr.4.73197kr.2,839.18
1.000kr.4.50971kr.4,509.71
1.400kr.4.37913kr.6,130.78
2.000kr.4.25294kr.8,505.88
Manufacturers Standard Package
Unit Price without VAT:kr.12.49000
Unit Price with VAT:kr.15.61250