1.3 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 53mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS500ARA132MMN0S

DigiKey Part Number
565-EMHS500ARA132MMN0STR-ND - Tape & Reel (TR)
565-EMHS500ARA132MMN0SCT-ND - Cut Tape (CT)
565-EMHS500ARA132MMN0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS500ARA132MMN0S
Description
CAP ALUM 1.3MF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.3 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 53mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHS500ARA132MMN0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
53mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.38 A @ 120 Hz
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.77000kr.27.77
10kr.18.93800kr.189.38
50kr.15.26680kr.763.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.14.10970kr.1,410.97
200kr.13.14760kr.2,629.52
300kr.12.66247kr.3,798.74
500kr.12.12144kr.6,060.72
700kr.11.80354kr.8,262.48
1.000kr.11.49639kr.11,496.39
Manufacturers Standard Package
Unit Price without VAT:kr.27.77000
Unit Price with VAT:kr.34.71250