Parametric Equivalent

EMHL100ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHL100ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMHL100ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMHL100ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL100ARA331MHA0G |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL100ARA331MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 275.28 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 296 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHL160ARA331MHA0G | Chemi-Con | 821 | 565-EMHL160ARA331MHA0GCT-ND | kr.11.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.7.58300 | kr.75.83 |
| 50 | kr.5.89120 | kr.294.56 |
| 100 | kr.5.35540 | kr.535.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.43484 | kr.2,217.42 |
| 1.000 | kr.4.14497 | kr.4,144.97 |
| 1.500 | kr.3.99872 | kr.5,998.08 |
| 2.500 | kr.3.83568 | kr.9,589.20 |
| 3.500 | kr.3.73989 | kr.13,089.61 |
| 5.000 | kr.3.64734 | kr.18,236.70 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |


