
EMHJ250ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHJ250ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMHJ250ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMHJ250ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHJ250ARA221MJA0G |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHJ250ARA221MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHB350ARA221MJA0G | Chemi-Con | 561 | 565-EMHB350ARA221MJA0GCT-ND | kr.6.53000 | Upgrade |
| EMHJ350ARA221MJA0G | Chemi-Con | 1.877 | 565-EMHJ350ARA221MJA0GCT-ND | kr.12.24000 | Parametric Equivalent |
| EDT227M025S9PAA | KEMET | 568 | 399-20523-1-ND | kr.6.72000 | Direct |
| 25THV220M10X10.5 | Rubycon | 393 | 1189-25THV220M10X10.5CT-ND | kr.10.02000 | Upgrade |
| 35THV220M10X10.5 | Rubycon | 98.311 | 1189-2056-1-ND | kr.6.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.20200 | kr.72.02 |
| 50 | kr.5.58040 | kr.279.02 |
| 100 | kr.5.06880 | kr.506.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.18808 | kr.2,094.04 |
| 1.000 | kr.3.91077 | kr.3,910.77 |
| 1.500 | kr.3.77091 | kr.5,656.37 |
| 2.500 | kr.3.61494 | kr.9,037.35 |
| 3.500 | kr.3.52330 | kr.12,331.55 |
| 5.000 | kr.3.43480 | kr.17,174.00 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

