
EMHB800ARA391MLN0S | |
|---|---|
DigiKey Part Number | 565-EMHB800ARA391MLN0S-ND |
Manufacturer | |
Manufacturer Product Number | EMHB800ARA391MLN0S |
Description | CAP ALUM 390UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 85mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB800ARA391MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 85mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 895 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.79 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.52000 | kr.23.52 |
| 10 | kr.15.86300 | kr.158.63 |
| 50 | kr.12.69400 | kr.634.70 |
| 125 | kr.11.41096 | kr.1,426.37 |
| 500 | kr.9.97904 | kr.4,989.52 |
| 1.000 | kr.9.43931 | kr.9,439.31 |
| 2.500 | kr.8.86380 | kr.22,159.50 |
| 5.000 | kr.8.51347 | kr.42,567.35 |
| Unit Price without VAT: | kr.23.52000 |
|---|---|
| Unit Price with VAT: | kr.29.40000 |

