Upgrade

ELZA350ELL681MJ20S | |
|---|---|
DigiKey Part Number | 565-3372-ND |
Manufacturer | |
Manufacturer Product Number | ELZA350ELL681MJ20S |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELZA350ELL681MJ20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888D7687M000 | TDK | 0 | B41888D7687M000-ND | kr.2.39811 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.9.69400 | kr.96.94 |
| 50 | kr.7.60540 | kr.380.27 |
| 100 | kr.6.94550 | kr.694.55 |
| 800 | kr.5.56113 | kr.4,448.90 |
| 1.600 | kr.5.24615 | kr.8,393.84 |
| 3.200 | kr.4.98463 | kr.15,950.82 |
| 5.600 | kr.4.80624 | kr.26,914.94 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |


