
ELZA350ELL102MK20S | |
|---|---|
DigiKey Part Number | 565-3373-ND |
Manufacturer | |
Manufacturer Product Number | ELZA350ELL102MK20S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELZA350ELL102MK20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.134 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.9.78300 | kr.97.83 |
| 50 | kr.7.67640 | kr.383.82 |
| 100 | kr.7.01140 | kr.701.14 |
| 500 | kr.5.86780 | kr.2,933.90 |
| 1.000 | kr.5.50794 | kr.5,507.94 |
| 2.500 | kr.5.12401 | kr.12,810.02 |
| 5.000 | kr.4.89023 | kr.24,451.15 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |

