Parametric Equivalent
Parametric Equivalent

ELZA250ELL681MJ16S | |
|---|---|
DigiKey Part Number | ELZA250ELL681MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | ELZA250ELL681MJ16S |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELZA250ELL681MJ16S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 744 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FP1E681 | Panasonic Industry | 1.107 | P123947-ND | kr.9.19000 | Parametric Equivalent |
| EEU-FP1E681B | Panasonic Industry | 6.462 | P123955CT-ND | kr.9.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.66914 | kr.2,135.31 |
| Unit Price without VAT: | kr.2.66914 |
|---|---|
| Unit Price with VAT: | kr.3.33643 |


