
ELZA250ELL152MK20S | |
|---|---|
DigiKey Part Number | 565-3370-ND |
Manufacturer | |
Manufacturer Product Number | ELZA250ELL152MK20S |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELZA250ELL152MK20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.134 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.06672 | kr.2,033.36 |
| Unit Price without VAT: | kr.4.06672 |
|---|---|
| Unit Price with VAT: | kr.5.08340 |

